
CRMA1206AF1K00FKEF | |
|---|---|
DigiKey Part Number | 3579-CRMA1206AF1K00FKEFTR-ND - Tape & Reel (TR) 3579-CRMA1206AF1K00FKEFCT-ND - Cut Tape (CT) 3579-CRMA1206AF1K00FKEFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRMA1206AF1K00FKEF |
Description | CRMA1206, 3-SIDED, SOLDER COATED |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.125" L x 0.063" W (3.18mm x 1.60mm) | |
Height - Seated (Max) | 0.029" (0.74mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.18900 | £1.89 |
| 25 | £0.17560 | £4.39 |
| 50 | £0.16580 | £8.29 |
| 100 | £0.15680 | £15.68 |
| 250 | £0.14584 | £36.46 |
| 500 | £0.13838 | £69.19 |
| 1,000 | £0.13161 | £131.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.12013 | £480.52 |
| 8,000 | £0.11533 | £922.64 |
| 12,000 | £0.11279 | £1,353.48 |
| 20,000 | £0.10985 | £2,197.00 |
| 28,000 | £0.10806 | £3,025.68 |
| 40,000 | £0.10630 | £4,252.00 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

