
CRMA1206AF180KFKEF | |
|---|---|
DigiKey Part Number | 3579-CRMA1206AF180KFKEFTR-ND - Tape & Reel (TR) 3579-CRMA1206AF180KFKEFCT-ND - Cut Tape (CT) 3579-CRMA1206AF180KFKEFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRMA1206AF180KFKEF |
Description | CRMA1206 180K 1% EF E3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 180 kOhms ±1% 0.3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.125" L x 0.063" W (3.18mm x 1.60mm) | |
Height - Seated (Max) | 0.029" (0.74mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.45000 | £0.45 |
| 10 | £0.26100 | £2.61 |
| 25 | £0.22000 | £5.50 |
| 50 | £0.19600 | £9.80 |
| 100 | £0.17700 | £17.70 |
| 250 | £0.15780 | £39.45 |
| 500 | £0.14672 | £73.36 |
| 1,000 | £0.13792 | £137.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.12534 | £501.36 |
| 8,000 | £0.12090 | £967.20 |
| 12,000 | £0.11873 | £1,424.76 |
| 20,000 | £0.11639 | £2,327.80 |
| 28,000 | £0.11504 | £3,221.12 |
| 40,000 | £0.11377 | £4,550.80 |
| Unit Price without VAT: | £0.45000 |
|---|---|
| Unit Price with VAT: | £0.54000 |

