
CRHV2512AF33M0FKET | |
|---|---|
DigiKey Part Number | 3579-CRHV2512AF33M0FKETTR-ND - Tape & Reel (TR) 3579-CRHV2512AF33M0FKETCT-ND - Cut Tape (CT) 3579-CRHV2512AF33M0FKETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHV2512AF33M0FKET |
Description | CRHV2512AF 33M 1% 100 ET E3 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 33 MOhms ±1% 1W Chip Resistor 2512 (6332 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.027" (0.69mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.72000 | £4.72 |
| 10 | £3.65700 | £36.57 |
| 25 | £3.41360 | £85.34 |
| 50 | £3.27260 | £163.63 |
| 100 | £3.16010 | £316.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £3.04588 | £761.47 |
| 500 | £2.97958 | £1,489.79 |
| 750 | £2.94724 | £2,210.43 |
| 1,250 | £2.91219 | £3,640.24 |
| 1,750 | £2.89209 | £5,061.16 |
| 2,500 | £2.87309 | £7,182.72 |
| Unit Price without VAT: | £4.72000 |
|---|---|
| Unit Price with VAT: | £5.66400 |

