
CRHV2512AF100MFKE1 | |
|---|---|
DigiKey Part Number | 3579-CRHV2512AF100MFKE1TR-ND - Tape & Reel (TR) 3579-CRHV2512AF100MFKE1CT-ND - Cut Tape (CT) 3579-CRHV2512AF100MFKE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHV2512AF100MFKE1 |
Description | RES SMD 100M OHM, 1%, 1.0W, 2512 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 MOhms ±1% 1W Chip Resistor 2512 (6332 Metric) High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.027" (0.69mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.28000 | £2.28 |
| 10 | £1.64000 | £16.40 |
| 25 | £1.49320 | £37.33 |
| 50 | £1.40800 | £70.40 |
| 100 | £1.34040 | £134.04 |
| 250 | £1.27168 | £317.92 |
| 500 | £1.23182 | £615.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.20010 | £1,200.10 |
| 2,000 | £1.17482 | £2,349.64 |
| 3,000 | £1.16248 | £3,487.44 |
| 5,000 | £1.14911 | £5,745.55 |
| Unit Price without VAT: | £2.28000 |
|---|---|
| Unit Price with VAT: | £2.73600 |

