100 MOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) High Voltage, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRHV2010AF100MFKET

DigiKey Part Number
3579-CRHV2010AF100MFKETTR-ND - Tape & Reel (TR)
3579-CRHV2010AF100MFKETCT-ND - Cut Tape (CT)
3579-CRHV2010AF100MFKETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRHV2010AF100MFKET
Description
RES 100 MOHM 1% 1/2W 2010
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
100 MOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) High Voltage, Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Voltage, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.200" L x 0.100" W (5.08mm x 2.54mm)
Tolerance
Height - Seated (Max)
0.027" (0.69mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,469
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£4.62000£4.62
10£3.57600£35.76
25£3.33640£83.41
50£3.19760£159.88
100£3.08720£308.72
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250£2.97488£743.72
500£2.90974£1,454.87
750£2.87799£2,158.49
1,250£2.84353£3,554.41
1,750£2.82379£4,941.63
2,500£2.80511£7,012.77
Manufacturers Standard Package
Unit Price without VAT:£4.62000
Unit Price with VAT:£5.54400