
CRHV1206AF470MJKFT | |
|---|---|
DigiKey Part Number | 3579-CRHV1206AF470MJKFTTR-ND - Tape & Reel (TR) 3579-CRHV1206AF470MJKFTCT-ND - Cut Tape (CT) 3579-CRHV1206AF470MJKFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHV1206AF470MJKFT |
Description | RES 470 MOHM 5% 0.3W 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 MOhms ±5% 0.3W Chip Resistor 1206 (3216 Metric) High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.125" L x 0.063" W (3.18mm x 1.60mm) | |
Height - Seated (Max) | 0.027" (0.69mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.51000 | £4.51 |
| 10 | £3.47600 | £34.76 |
| 25 | £3.24000 | £81.00 |
| 50 | £3.10300 | £155.15 |
| 100 | £2.99420 | £299.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £2.88344 | £720.86 |
| 500 | £2.81926 | £1,409.63 |
| 750 | £2.78795 | £2,090.96 |
| 1,250 | £2.75397 | £3,442.46 |
| 1,750 | £2.73449 | £4,785.36 |
| 2,500 | £2.71608 | £6,790.20 |
| Unit Price without VAT: | £4.51000 |
|---|---|
| Unit Price with VAT: | £5.41200 |

