10 MOhms ±1% 0.3W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRHV1206AF10M0FKFF

DigiKey Part Number
3579-CRHV1206AF10M0FKFFTR-ND - Tape & Reel (TR)
3579-CRHV1206AF10M0FKFFCT-ND - Cut Tape (CT)
3579-CRHV1206AF10M0FKFFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRHV1206AF10M0FKFF
Description
CRHV1206, 3-SIDED, SOLDER COATED
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10 MOhms ±1% 0.3W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Voltage
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.125" L x 0.063" W (3.18mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.027" (0.69mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRHV1206AF10M0FKEFVishay Techno943579-CRHV1206AF10M0FKEFCT-ND£1.33000Parametric Equivalent
In-Stock: 281
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.33000£1.33
10£0.89400£8.94
25£0.79640£19.91
50£0.73960£36.98
100£0.69430£69.43
250£0.64844£162.11
500£0.62186£310.93
1,000£0.60071£600.71
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.57044£2,281.76
8,000£0.55974£4,477.92
12,000£0.55453£6,654.36
Manufacturers Standard Package
Unit Price without VAT:£1.33000
Unit Price with VAT:£1.59600