
CRHV1206AF10M0FKFF | |
|---|---|
DigiKey Part Number | 3579-CRHV1206AF10M0FKFFTR-ND - Tape & Reel (TR) 3579-CRHV1206AF10M0FKFFCT-ND - Cut Tape (CT) 3579-CRHV1206AF10M0FKFFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHV1206AF10M0FKFF |
Description | CRHV1206, 3-SIDED, SOLDER COATED |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 0.3W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
Category | Features High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.125" L x 0.063" W (3.18mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.027" (0.69mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRHV1206AF10M0FKEF | Vishay Techno | 94 | 3579-CRHV1206AF10M0FKEFCT-ND | £1.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.33000 | £1.33 |
| 10 | £0.89400 | £8.94 |
| 25 | £0.79640 | £19.91 |
| 50 | £0.73960 | £36.98 |
| 100 | £0.69430 | £69.43 |
| 250 | £0.64844 | £162.11 |
| 500 | £0.62186 | £310.93 |
| 1,000 | £0.60071 | £600.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.57044 | £2,281.76 |
| 8,000 | £0.55974 | £4,477.92 |
| 12,000 | £0.55453 | £6,654.36 |
| Unit Price without VAT: | £1.33000 |
|---|---|
| Unit Price with VAT: | £1.59600 |

