
CRHV1206AF100MFKET | |
|---|---|
DigiKey Part Number | 3579-CRHV1206AF100MFKETTR-ND - Tape & Reel (TR) 3579-CRHV1206AF100MFKETCT-ND - Cut Tape (CT) 3579-CRHV1206AF100MFKETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHV1206AF100MFKET |
Description | RES 100 MOHM 1% 0.3W 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 MOhms ±1% 0.3W Chip Resistor 1206 (3216 Metric) High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features High Voltage, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.125" L x 0.063" W (3.18mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.027" (0.69mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.42000 | £4.42 |
| 10 | £3.40800 | £34.08 |
| 25 | £3.17560 | £79.39 |
| 50 | £3.04100 | £152.05 |
| 100 | £2.93360 | £293.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £2.82468 | £706.17 |
| 500 | £2.76146 | £1,380.73 |
| 750 | £2.73063 | £2,047.97 |
| 1,250 | £2.69718 | £3,371.47 |
| 1,750 | £2.67803 | £4,686.55 |
| 2,500 | £2.65989 | £6,649.72 |
| Unit Price without VAT: | £4.42000 |
|---|---|
| Unit Price with VAT: | £5.30400 |

