


CDMM500KF1000FEF | |
|---|---|
DigiKey Part Number | 3579-CDMM500KF1000FEFTR-ND - Tape & Reel (TR) 3579-CDMM500KF1000FEFCT-ND - Cut Tape (CT) 3579-CDMM500KF1000FEFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDMM500KF1000FEF |
Description | CDMM, 2-SIDED, SOLDER COATED BRO |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 500k Ohm ±1% 1.5W Power Per Element Voltage Divider 2 Resistor Network/Array ±20ppm/°C 4527 J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Techno | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Voltage Divider | |
Resistance (Ohms) | 500k | |
Tolerance | ±1% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | ±1% | |
Resistor-Ratio-Drift | ±20ppm/°C | |
Number of Pins | 3 | |
Power Per Element | 1.5W | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Applications | Automotive AEC-Q200, Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | 4527 | |
Size / Dimension | 0.455" L x 0.275" W (11.56mm x 6.98mm) | |
Height - Seated (Max) | 0.177" (4.49mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.63000 | £2.63 |
| 10 | £1.92400 | £19.24 |
| 25 | £1.76480 | £44.12 |
| 50 | £1.67240 | £83.62 |
| 100 | £1.59900 | £159.90 |
| 250 | £1.56764 | £391.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | £1.43888 | £1,726.66 |
| 2,400 | £1.41302 | £3,391.25 |
| 3,600 | £1.40040 | £5,041.44 |
| Unit Price without VAT: | £2.63000 |
|---|---|
| Unit Price with VAT: | £3.15600 |

