
CDHVAF20M0F2500FET | |
|---|---|
DigiKey Part Number | 3579-CDHVAF20M0F2500FETTR-ND - Tape & Reel (TR) 3579-CDHVAF20M0F2500FETCT-ND - Cut Tape (CT) 3579-CDHVAF20M0F2500FETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDHVAF20M0F2500FET |
Description | Thick Film Resistor |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 20M Ohm ±1% 1W Power Per Element Voltage Divider 2 Resistor Network/Array ±100ppm/°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Techno | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Voltage Divider | |
Resistance (Ohms) | 20M | |
Tolerance | ±1% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | ±1% | |
Resistor-Ratio-Drift | ±50ppm/°C | |
Number of Pins | 3 | |
Power Per Element | 1W | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 2512 | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.030" (0.76mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.94000 | £4.94 |
| 10 | £3.87000 | £38.70 |
| 25 | £3.62280 | £90.57 |
| 50 | £3.49000 | £174.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £3.25036 | £812.59 |
| 500 | £3.18322 | £1,591.61 |
| 750 | £3.15047 | £2,362.85 |
| 1,250 | £3.11495 | £3,893.69 |
| 1,750 | £3.09460 | £5,415.55 |
| Unit Price without VAT: | £4.94000 |
|---|---|
| Unit Price with VAT: | £5.92800 |

