MFR Recommended

TX3B476M016C1000 | |
|---|---|
DigiKey Part Number | 718-TX3B476M016C1000TR-ND - Tape & Reel (TR) 718-TX3B476M016C1000CT-ND - Cut Tape (CT) 718-TX3B476M016C1000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX3B476M016C1000 |
Description | TX3 SERIES - SPECIALTY |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 1Ohm @ 100kHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.80000 | £0.80 |
| 10 | £0.60200 | £6.02 |
| 50 | £0.54860 | £27.43 |
| 100 | £0.44950 | £44.95 |
| 500 | £0.35876 | £179.38 |
| 1,000 | £0.31655 | £316.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.29545 | £590.90 |
| 4,000 | £0.28490 | £1,139.60 |
| 10,000 | £0.27434 | £2,743.40 |
| 14,000 | £0.26907 | £3,766.98 |
| Unit Price without VAT: | £0.80000 |
|---|---|
| Unit Price with VAT: | £0.96000 |


