
TR3E106M050C0300 | |
|---|---|
DigiKey Part Number | 718-TR3E106M050C0300TR-ND - Tape & Reel (TR) 718-TR3E106M050C0300CT-ND - Cut Tape (CT) 718-TR3E106M050C0300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3E106M050C0300 |
Description | TR3106M050EC0300 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 300mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.99000 | £3.99 |
| 10 | £2.89000 | £28.90 |
| 50 | £2.45380 | £122.69 |
| 100 | £2.31900 | £231.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £2.11658 | £846.63 |
| 800 | £2.04131 | £1,633.05 |
| 1,200 | £2.00360 | £2,404.32 |
| 2,000 | £1.96180 | £3,923.60 |
| 2,800 | £1.93736 | £5,424.61 |
| Unit Price without VAT: | £3.99000 |
|---|---|
| Unit Price with VAT: | £4.78800 |

