10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 300mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3E106M050C0300

DigiKey Part Number
718-TR3E106M050C0300TR-ND - Tape & Reel (TR)
718-TR3E106M050C0300CT-ND - Cut Tape (CT)
718-TR3E106M050C0300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR3E106M050C0300
Description
TR3106M050EC0300
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 300mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
300mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 393
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£3.99000£3.99
10£2.89000£28.90
50£2.45380£122.69
100£2.31900£231.90
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400£2.11658£846.63
800£2.04131£1,633.05
1,200£2.00360£2,404.32
2,000£1.96180£3,923.60
2,800£1.93736£5,424.61
Manufacturers Standard Package
Unit Price without VAT:£3.99000
Unit Price with VAT:£4.78800