
TR3D226M025C0300 | |
|---|---|
cms-digikey-product-number | 718-TR3D226M025C0300TR-ND - Tape & Reel (TR) 718-TR3D226M025C0300CT-ND - Cut Tape (CT) 718-TR3D226M025C0300DKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | TR3D226M025C0300 |
cms-description | TR3226M025DC0300 |
cms-standard-lead-time | 27 Weeks |
cms-customer-reference | |
cms-detailed-description | 22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 300mOhm @ 100kHz |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | £1.00000 | £1.00 |
| 10 | £0.65600 | £6.56 |
| 50 | £0.51880 | £25.94 |
| 100 | £0.47630 | £47.63 |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 500 | £0.40462 | £202.31 |
| 1,000 | £0.38243 | £382.43 |
| 1,500 | £0.37132 | £556.98 |
| 2,500 | £0.35901 | £897.52 |
| 3,500 | £0.35181 | £1,231.34 |
| 5,000 | £0.34489 | £1,724.45 |
| Unit Price without VAT: | £1.00000 |
|---|---|
| Unit Price with VAT: | £1.20000 |

