Image for TR3C476K010C0200 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3C476K010C0200

DigiKey Part Number
718-TR3C476K010C0200TR-ND - Tape & Reel (TR)
718-TR3C476K010C0200CT-ND - Cut Tape (CT)
718-TR3C476K010C0200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR3C476K010C0200
Description
TR3476K010CC0200
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 200mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
200mOhm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±10%
Manufacturer Size Code
C
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPSC476K010R0200KYOCERA AVX304478-TPSC476K010R0200CT-ND£0.58000Direct
In-Stock: 493
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.09000£1.09
10£0.71900£7.19
50£0.57140£28.57
100£0.52580£52.58
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.44872£224.36
1,000£0.42487£424.87
1,500£0.41293£619.39
2,500£0.39970£999.25
3,500£0.39196£1,371.86
5,000£0.38452£1,922.60
Manufacturers Standard Package
Unit Price without VAT:£1.09000
Unit Price with VAT:£1.30800