
TR3C475M035C0700 | |
|---|---|
DigiKey Part Number | 718-TR3C475M035C0700TR-ND - Tape & Reel (TR) 718-TR3C475M035C0700CT-ND - Cut Tape (CT) 718-TR3C475M035C0700DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3C475M035C0700 |
Description | TR3475M035CC0700 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 700mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.90000 | £0.90 |
| 10 | £0.58400 | £5.84 |
| 50 | £0.45900 | £22.95 |
| 100 | £0.42040 | £42.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.35536 | £177.68 |
| 1,000 | £0.33524 | £335.24 |
| 1,500 | £0.32515 | £487.72 |
| 2,500 | £0.31397 | £784.93 |
| 3,500 | £0.30744 | £1,076.04 |
| 5,000 | £0.30116 | £1,505.80 |
| Unit Price without VAT: | £0.90000 |
|---|---|
| Unit Price with VAT: | £1.08000 |

