
TR3C106M025C0500 | |
|---|---|
DigiKey Part Number | 718-TR3C106M025C0500TR-ND - Tape & Reel (TR) 718-TR3C106M025C0500CT-ND - Cut Tape (CT) 718-TR3C106M025C0500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3C106M025C0500 |
Description | TANTALUM CAP 10000000 PF 20% |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 500mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.70000 | £0.70 |
| 10 | £0.45000 | £4.50 |
| 50 | £0.34900 | £17.45 |
| 100 | £0.31780 | £31.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.26524 | £132.62 |
| 1,000 | £0.24898 | £248.98 |
| 1,500 | £0.24084 | £361.26 |
| 2,500 | £0.23182 | £579.55 |
| 3,500 | £0.22655 | £792.92 |
| 5,000 | £0.22147 | £1,107.35 |
| Unit Price without VAT: | £0.70000 |
|---|---|
| Unit Price with VAT: | £0.84000 |

