Similar
Similar
Direct
Similar

TR3B686K010C0600 | |
|---|---|
DigiKey Part Number | 718-1484-2-ND - Tape & Reel (TR) 718-1484-1-ND - Cut Tape (CT) 718-1484-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3B686K010C0600 |
Description | CAP TANT 68UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3B686K010C0600 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.04000 | £1.04 |
| 10 | £0.68000 | £6.80 |
| 50 | £0.53840 | £26.92 |
| 100 | £0.49470 | £49.47 |
| 500 | £0.42092 | £210.46 |
| 1,000 | £0.39809 | £398.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.37931 | £758.62 |
| 4,000 | £0.36384 | £1,455.36 |
| 6,000 | £0.35609 | £2,136.54 |
| 10,000 | £0.34750 | £3,475.00 |
| 14,000 | £0.34247 | £4,794.58 |
| 20,000 | £0.33764 | £6,752.80 |
| Unit Price without VAT: | £1.04000 |
|---|---|
| Unit Price with VAT: | £1.24800 |



