Parametric Equivalent

TR3B225K035C2500 | |
|---|---|
DigiKey Part Number | 718-TR3B225K035C2500TR-ND - Tape & Reel (TR) 718-TR3B225K035C2500CT-ND - Cut Tape (CT) 718-TR3B225K035C2500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3B225K035C2500 |
Description | TR3225K035BC2500 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 2.5Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.77000 | £0.77 |
| 10 | £0.49600 | £4.96 |
| 50 | £0.38660 | £19.33 |
| 100 | £0.35280 | £35.28 |
| 500 | £0.29582 | £147.91 |
| 1,000 | £0.27820 | £278.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.26371 | £527.42 |
| 4,000 | £0.25177 | £1,007.08 |
| 6,000 | £0.24580 | £1,474.80 |
| 10,000 | £0.23917 | £2,391.70 |
| 14,000 | £0.23529 | £3,294.06 |
| 20,000 | £0.23157 | £4,631.40 |
| Unit Price without VAT: | £0.77000 |
|---|---|
| Unit Price with VAT: | £0.92400 |


