
TP8M475M6R3C | |
|---|---|
DigiKey Part Number | 718-TP8M475M6R3CTR-ND - Tape & Reel (TR) 718-TP8M475M6R3CCT-ND - Cut Tape (CT) 718-TP8M475M6R3CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP8M475M6R3C |
Description | TP8475M6R3M2T |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 6.3 V 0603 (1608 Metric) 6Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | M | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.54000 | £0.54 |
| 10 | £0.33800 | £3.38 |
| 50 | £0.25780 | £12.89 |
| 100 | £0.23330 | £23.33 |
| 500 | £0.19180 | £95.90 |
| 1,000 | £0.17898 | £178.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.15975 | £639.00 |
| 8,000 | £0.15259 | £1,220.72 |
| 12,000 | £0.14901 | £1,788.12 |
| 20,000 | £0.14504 | £2,900.80 |
| 28,000 | £0.14272 | £3,996.16 |
| 40,000 | £0.14048 | £5,619.20 |
| Unit Price without VAT: | £0.54000 |
|---|---|
| Unit Price with VAT: | £0.64800 |

