
TP8A107M6R3C | |
|---|---|
DigiKey Part Number | 718-TP8A107M6R3CTR-ND - Tape & Reel (TR) 718-TP8A107M6R3CCT-ND - Cut Tape (CT) 718-TP8A107M6R3CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP8A107M6R3C |
Description | TP8107M6R3A2T |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 3Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.74000 | £1.74 |
| 10 | £1.18000 | £11.80 |
| 50 | £0.96120 | £48.06 |
| 100 | £0.89340 | £89.34 |
| 500 | £0.77878 | £389.39 |
| 1,000 | £0.74331 | £743.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.71410 | £1,428.20 |
| 4,000 | £0.69005 | £2,760.20 |
| 6,000 | £0.67799 | £4,067.94 |
| 10,000 | £0.66463 | £6,646.30 |
| Unit Price without VAT: | £1.74000 |
|---|---|
| Unit Price with VAT: | £2.08800 |

