
TMCME1V106MTRF | |
|---|---|
DigiKey Part Number | 718-2479-2-ND - Tape & Reel (TR) 718-2479-1-ND - Cut Tape (CT) 718-2479-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCME1V106MTRF |
Description | CAP TANT 10UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1.1Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.1Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.70000 | £1.70 |
| 10 | £1.15300 | £11.53 |
| 50 | £0.93780 | £46.89 |
| 100 | £0.87120 | £87.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.75878 | £379.39 |
| 1,500 | £0.70649 | £1,059.73 |
| 2,500 | £0.68716 | £1,717.90 |
| Unit Price without VAT: | £1.70000 |
|---|---|
| Unit Price with VAT: | £2.04000 |

