
TMCME1A107MTRF | |
|---|---|
DigiKey Part Number | 718-TMCME1A107MTRFTR-ND - Tape & Reel (TR) 718-TMCME1A107MTRFCT-ND - Cut Tape (CT) 718-TMCME1A107MTRFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCME1A107MTRF |
Description | TMCME1A107MTRF |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 600mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.77000 | £1.77 |
| 10 | £1.20300 | £12.03 |
| 50 | £0.98060 | £49.03 |
| 100 | £0.91180 | £91.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.79550 | £397.75 |
| 1,000 | £0.75948 | £759.48 |
| 1,500 | £0.74145 | £1,112.18 |
| 2,500 | £0.72145 | £1,803.62 |
| 3,500 | £0.70976 | £2,484.16 |
| 5,000 | £0.69851 | £3,492.55 |
| Unit Price without VAT: | £1.77000 |
|---|---|
| Unit Price with VAT: | £2.12400 |

