
TMCMC1C107MTRF | |
|---|---|
DigiKey Part Number | 718-2457-2-ND - Tape & Reel (TR) 718-2457-1-ND - Cut Tape (CT) 718-2457-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCMC1C107MTRF |
Description | CAP TANT 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V Nonstandard 1.7Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.7Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.228" L x 0.126" W (5.80mm x 3.20mm) | |
Height - Seated (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.90000 | £0.90 |
| 10 | £0.58200 | £5.82 |
| 50 | £0.45700 | £22.85 |
| 100 | £0.41850 | £41.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.35354 | £176.77 |
| 1,500 | £0.32335 | £485.03 |
| 2,500 | £0.31218 | £780.45 |
| Unit Price without VAT: | £0.90000 |
|---|---|
| Unit Price with VAT: | £1.08000 |

