
TMCMB1E475MTRF | |
|---|---|
DigiKey Part Number | 718-2442-2-ND - Tape & Reel (TR) 718-2442-1-ND - Cut Tape (CT) 718-2442-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCMB1E475MTRF |
Description | CAP TANT 4.7UF 20% 25V 1411 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 2.8Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.8Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.53000 | £0.53 |
| 10 | £0.33400 | £3.34 |
| 50 | £0.25440 | £12.72 |
| 100 | £0.23010 | £23.01 |
| 500 | £0.18900 | £94.50 |
| 1,000 | £0.17631 | £176.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.16588 | £331.76 |
| 6,000 | £0.15298 | £917.88 |
| 10,000 | £0.14821 | £1,482.10 |
| Unit Price without VAT: | £0.53000 |
|---|---|
| Unit Price with VAT: | £0.63600 |

