
TMCMA1C106KTRF | |
|---|---|
DigiKey Part Number | 718-TMCMA1C106KTRFTR-ND - Tape & Reel (TR) 718-TMCMA1C106KTRFCT-ND - Cut Tape (CT) 718-TMCMA1C106KTRFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCMA1C106KTRF |
Description | CAP TANT 10UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 2.9Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.9Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.49000 | £0.49 |
| 10 | £0.30700 | £3.07 |
| 50 | £0.23280 | £11.64 |
| 100 | £0.21020 | £21.02 |
| 500 | £0.17188 | £85.94 |
| 1,000 | £0.16007 | £160.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.15035 | £300.70 |
| 4,000 | £0.14234 | £569.36 |
| 6,000 | £0.13833 | £829.98 |
| 10,000 | £0.13389 | £1,338.90 |
| 14,000 | £0.13129 | £1,838.06 |
| 20,000 | £0.12879 | £2,575.80 |
| Unit Price without VAT: | £0.49000 |
|---|---|
| Unit Price with VAT: | £0.58800 |

