
TMCMA1A476MTRF | |
|---|---|
DigiKey Part Number | 718-2387-2-ND - Tape & Reel (TR) 718-2387-1-ND - Cut Tape (CT) 718-2387-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCMA1A476MTRF |
Description | CAP TANT 47UF 20% 10V 1206 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 2.6Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.6Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.39000 | £0.39 |
| 10 | £0.24200 | £2.42 |
| 50 | £0.18120 | £9.06 |
| 100 | £0.16260 | £16.26 |
| 500 | £0.13138 | £65.69 |
| 1,000 | £0.12175 | £121.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.11382 | £227.64 |
| 6,000 | £0.10403 | £624.18 |
| 10,000 | £0.10041 | £1,004.10 |
| Unit Price without VAT: | £0.39000 |
|---|---|
| Unit Price with VAT: | £0.46800 |

