
TMCMA0J106MTRF | |
|---|---|
DigiKey Part Number | 718-2372-2-ND - Tape & Reel (TR) 718-2372-1-ND - Cut Tape (CT) 718-2372-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCMA0J106MTRF |
Description | CAP TANT 10UF 20% 6.3V 1206 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 2.9Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.9Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.35000 | £0.35 |
| 10 | £0.21200 | £2.12 |
| 50 | £0.15760 | £7.88 |
| 100 | £0.14100 | £14.10 |
| 500 | £0.11302 | £56.51 |
| 1,000 | £0.10441 | £104.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.09732 | £194.64 |
| 6,000 | £0.08856 | £531.36 |
| 10,000 | £0.08533 | £853.30 |
| Unit Price without VAT: | £0.35000 |
|---|---|
| Unit Price with VAT: | £0.42000 |

