
TMCJ0G226MTRF | |
|---|---|
DigiKey Part Number | 718-2354-2-ND - Tape & Reel (TR) 718-2354-1-ND - Cut Tape (CT) 718-2354-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCJ0G226MTRF |
Description | CAP TANT 22UF 20% 4V 0603 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 4 V 0603 (1608 Metric) 10Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 10Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | J | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.26000 | £0.26 |
| 10 | £0.15700 | £1.57 |
| 50 | £0.11500 | £5.75 |
| 100 | £0.10220 | £10.22 |
| 500 | £0.08062 | £40.31 |
| 1,000 | £0.07397 | £73.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.06400 | £256.00 |
| 12,000 | £0.05843 | £701.16 |
| 20,000 | £0.05638 | £1,127.60 |
| Unit Price without VAT: | £0.26000 |
|---|---|
| Unit Price with VAT: | £0.31200 |

