TH3D106M035D0300 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: £0.41088
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: £0.58044
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: £0.52128
Datasheet
10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TH3D106M035D0300

DigiKey Part Number
TH3D106M035D0300-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TH3D106M035D0300
Description
CAP TANT 10UF 20% 35V 2917
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
TH3D106M035D0300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
300mOhm
Operating Temperature
-55°C ~ 150°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.36477£911.92
Manufacturers Standard Package
Unit Price without VAT:£0.36477
Unit Price with VAT:£0.43772