TH3A106M6R3C2700 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: £0.12727
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: £0.29558
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: £0.27037
Datasheet
10 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 2.7Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TH3A106M6R3C2700

DigiKey Part Number
TH3A106M6R3C2700-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TH3A106M6R3C2700
Description
CAP TANT 10UF 20% 6.3V 1206
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 2.7Ohm
Datasheet
 Datasheet
EDA/CAD Models
TH3A106M6R3C2700 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
2.7Ohm
Operating Temperature
-55°C ~ 150°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.14221£284.42
Manufacturers Standard Package
Unit Price without VAT:£0.14221
Unit Price with VAT:£0.17065