
T97R687K010LSA | |
|---|---|
DigiKey Part Number | 718-1657-2-ND - Tape & Reel (TR) 718-1657-1-ND - Cut Tape (CT) 718-1657-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T97R687K010LSA |
Description | CAP TANT 680UF 10% 10V 3024 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 680 µF Conformal Coated Tantalum Capacitors 10 V 3024 (7660 Metric) 28mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T97R687K010LSA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 28mOhm | |
Operating Temperature | -55°C ~ 85°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 3024 (7660 Metric) | |
Size / Dimension | 0.299" L x 0.236" W (7.60mm x 6.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Ratings | COTS | |
Features | High Reliability | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £18.26000 | £18.26 |
| 10 | £14.66300 | £146.63 |
| 50 | £13.35400 | £667.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | £12.55727 | £1,883.59 |
| 300 | £12.22993 | £3,668.98 |
| 450 | £12.06584 | £5,429.63 |
| Unit Price without VAT: | £18.26000 |
|---|---|
| Unit Price with VAT: | £21.91200 |

