T95Z107M004LSAL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: £2.62228
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: £2.48067
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: £3.13023
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: £2.57501
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: £3.04557
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: £2.62228
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: £2.50093
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: £2.48067
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: £2.94496
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: £2.34895
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: £2.40978
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: £1.80887
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: £3.04557
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: £2.64249
Datasheet
100 µF Conformal Coated Tantalum Capacitors 4 V 2910 (7227 Metric) 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95Z107M004LSAL

DigiKey Part Number
T95Z107M004LSAL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95Z107M004LSAL
Description
CAP TANT 100UF 20% 4V 2910
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
100 µF Conformal Coated Tantalum Capacitors 4 V 2910 (7227 Metric) 400mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95Z107M004LSAL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
4 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
400mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2910 (7227 Metric)
Size / Dimension
0.285" L x 0.104" W (7.24mm x 2.65mm)
Height - Seated (Max)
0.114" (2.90mm)
Lead Spacing
-
Manufacturer Size Code
Z
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
750£3.13023£2,347.67
Manufacturers Standard Package
Unit Price without VAT:£3.13023
Unit Price with VAT:£3.75628