
T95R687K010EBBL | |
|---|---|
DigiKey Part Number | 718-T95R687K010EBBLTR-ND - Tape & Reel (TR) 718-T95R687K010EBBLCT-ND - Cut Tape (CT) 718-T95R687K010EBBLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T95R687K010EBBL |
Description | T95L687K010R8TBB |
Customer Reference | |
Detailed Description | 680 µF Conformal Coated Tantalum Capacitors 10 V 2824 (7260 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 45mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2824 (7260 Metric) | |
Size / Dimension | 0.283" L x 0.236" W (7.20mm x 6.00mm) | |
Height - Seated (Max) | 0.150" (3.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Ratings | COTS | |
Features | High Reliability | |
Failure Rate | B (0.1%) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £16.77000 | £16.77 |
| 10 | £13.39700 | £133.97 |
| 50 | £12.04980 | £602.49 |
| 100 | £11.63250 | £1,163.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | £10.86370 | £6,518.22 |
| Unit Price without VAT: | £16.77000 |
|---|---|
| Unit Price with VAT: | £20.12400 |

