T95R107K025EZAS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: £7.34395
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: £6.73290
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: £6.20052
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: £5.43447
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: £4.85750
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: £4.31883
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: £4.15572
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: £3.55208
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: £3.00632
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: £7.43397
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: £6.82313
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: £6.29105
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: £5.54555
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: £4.91835
Datasheet
100 µF Conformal Coated Tantalum Capacitors 25 V 2824 (7260 Metric) 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95R107K025EZAS

DigiKey Part Number
T95R107K025EZAS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95R107K025EZAS
Description
CAP TANT 100UF 10% 25V 2824
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
100 µF Conformal Coated Tantalum Capacitors 25 V 2824 (7260 Metric) 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95R107K025EZAS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
200mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.150" (3.80mm)
Lead Spacing
-
Manufacturer Size Code
R
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
600£4.26788£2,560.73
Manufacturers Standard Package
Unit Price without VAT:£4.26788
Unit Price with VAT:£5.12146