T95C685M050EASS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: £5.21916
Datasheet
6.8 µF Conformal Coated Tantalum Capacitors 50 V 2812 (7132 Metric) 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95C685M050EASS

DigiKey Part Number
T95C685M050EASS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95C685M050EASS
Description
CAP TANT 6.8UF 20% 50V 2812
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
6.8 µF Conformal Coated Tantalum Capacitors 50 V 2812 (7132 Metric) 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95C685M050EASS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
700mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2812 (7132 Metric)
Size / Dimension
0.280" L x 0.126" W (7.10mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£4.61784£2,308.92
Manufacturers Standard Package
Unit Price without VAT:£4.61784
Unit Price with VAT:£5.54141