330 µF Conformal Coated Tantalum Capacitors 6.3 V 2812 (7132 Metric) 170mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95C337M6R3EBAL

DigiKey Part Number
T95C337M6R3EBAL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95C337M6R3EBAL
Description
CAP TANT 330UF 20% 6.3V 2812
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
330 µF Conformal Coated Tantalum Capacitors 6.3 V 2812 (7132 Metric) 170mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95C337M6R3EBAL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
170mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2812 (7132 Metric)
Part Status
Active
Size / Dimension
0.280" L x 0.126" W (7.10mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±20%
Manufacturer Size Code
C
Voltage - Rated
6.3 V
Ratings
COTS
Type
Conformal Coated
Features
High Reliability
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£7.09416£3,547.08
Manufacturers Standard Package
Unit Price without VAT:£7.09416
Unit Price with VAT:£8.51299