
T55A336M010C0150 | |
|---|---|
DigiKey Part Number | 3581-T55A336M010C0150TR-ND - Tape & Reel (TR) 3581-T55A336M010C0150CT-ND - Cut Tape (CT) 3581-T55A336M010C0150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55A336M010C0150 |
Description | CAP TANT POLY 33UF 10V 1206 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 10 V 1206 (3216 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55A336M010C0150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.71000 | £0.71 |
| 10 | £0.45000 | £4.50 |
| 50 | £0.34880 | £17.44 |
| 100 | £0.31750 | £31.75 |
| 500 | £0.26460 | £132.30 |
| 1,000 | £0.24826 | £248.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.23480 | £469.60 |
| 6,000 | £0.21817 | £1,309.02 |
| 10,000 | £0.21202 | £2,120.20 |
| Unit Price without VAT: | £0.71000 |
|---|---|
| Unit Price with VAT: | £0.85200 |

