100 µF Molded Tantalum Polymer Capacitor 2.5 V 1206 (3216 Metric) 100mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T55A107M2R5C0100

DigiKey Part Number
3581-T55A107M2R5C0100TR-ND - Tape & Reel (TR)
3581-T55A107M2R5C0100CT-ND - Cut Tape (CT)
3581-T55A107M2R5C0100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T55A107M2R5C0100
Description
CAP TANT POLY 100UF 2.5V 1206
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 2.5 V 1206 (3216 Metric) 100mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T55A107M2R5C0100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sprague
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
2.5 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,990
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.67000£0.67
10£0.43000£4.30
50£0.33220£16.61
100£0.30210£30.21
500£0.25128£125.64
1,000£0.23558£235.58
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.22266£445.32
6,000£0.20669£1,240.14
10,000£0.20078£2,007.80
Manufacturers Standard Package
Unit Price without VAT:£0.67000
Unit Price with VAT:£0.80400