180 µF Hermetically Sealed Tantalum Capacitors 75 V Axial, Can 1.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STE180-75T2KI

DigiKey Part Number
718-1683-ND
Manufacturer
Manufacturer Product Number
STE180-75T2KI
Description
CAP TANT 180UF 10% 75V AXIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
180 µF Hermetically Sealed Tantalum Capacitors 75 V Axial, Can 1.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
STE180-75T2KI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
75 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
1.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial, Can
Size / Dimension
0.312" Dia x 0.641" L (7.92mm x 16.28mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
T2
Features
Wet Tantalum
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£107.57000£107.57
10£94.39500£943.95
50£89.11560£4,455.78
Manufacturers Standard Package
Unit Price without VAT:£107.57000
Unit Price with VAT:£129.08400