150 µF Hermetically Sealed Tantalum Capacitors 60 V Axial, Can 1.1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST150-60T2KI

DigiKey Part Number
718-1240-ND
Manufacturer
Manufacturer Product Number
ST150-60T2KI
Description
CAP TANT 150UF 10% 60V AXIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
150 µF Hermetically Sealed Tantalum Capacitors 60 V Axial, Can 1.1Ohm
Datasheet
 Datasheet
EDA/CAD Models
ST150-60T2KI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
60 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
1.1Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial, Can
Size / Dimension
0.312" Dia x 0.641" L (7.92mm x 16.28mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
T2
Features
Wet Tantalum
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£61.23000£61.23
10£52.42900£524.29
50£48.90420£2,445.21
100£47.81200£4,781.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£61.23000
Unit Price with VAT:£73.47600