110 µF Hermetically Sealed Tantalum Capacitors 75 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39006/09-8372

DigiKey Part Number
1129-M39006/09-8372-ND
Manufacturer
Manufacturer Product Number
M39006/09-8372
Description
CAP TANT 110UF 20% 75V AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
110 µF Hermetically Sealed Tantalum Capacitors 75 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39006/09-8372 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
75 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.406" Dia x 1.126" L (10.31mm x 28.60mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
T4
Features
High Reliability
Failure Rate
M (1%)
Grade
Military
Qualification
MIL-PRF-39006/09
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£68.22000£68.22
10£58.73200£587.32
50£54.93120£2,746.56
100£53.75300£5,375.30
Manufacturers Standard Package
Unit Price without VAT:£68.22000
Unit Price with VAT:£81.86400