Direct

M39006/09-8107 | |
|---|---|
DigiKey Part Number | M39006/09-8107-ND |
Manufacturer | |
Manufacturer Product Number | M39006/09-8107 |
Description | CAP TANT 300UF 20% 30V AXIAL |
Customer Reference | |
Detailed Description | 300 µF Hermetically Sealed Tantalum Capacitors 30 V Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 30 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.406" Dia x 1.126" L (10.31mm x 28.60mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | T4 | |
Features | High Reliability | |
Failure Rate | L (2%) | |
Grade | Military | |
Qualification | MIL-PRF-39006/09 |


