
M39003/03-3066H | |
|---|---|
DigiKey Part Number | M39003/03-3066H-ND |
Manufacturer | |
Manufacturer Product Number | M39003/03-3066H |
Description | CAP TANT 10UF 10% 35V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 10 µF Hermetically Sealed Tantalum Capacitors 35 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/03-3066H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.185" Dia x 0.474" L (4.70mm x 12.04mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | High Reliability | |
Failure Rate | C (0.01%) | |
Grade | Military | |
Qualification | MIL-PRF-39003/3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £11.80220 | £1,180.22 |
| Unit Price without VAT: | £11.80220 |
|---|---|
| Unit Price with VAT: | £14.16264 |

