M39003/03-2068/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: £23.28650
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: £23.37100
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: £23.28650
Datasheet
Image for M39003/03-2068/TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/03-2068/TR

DigiKey Part Number
M39003/03-2068/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M39003/03-2068/TR
Description
CAP TANT 33UF 10% 35V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
33 µF Hermetically Sealed Tantalum Capacitors 35 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/03-2068/TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.289" Dia x 0.686" L (7.34mm x 17.42mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
C
Ratings
-
Features
High Reliability
Failure Rate
B (0.1%)
Grade
Military
Qualification
MIL-PRF-39003/3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£20.52326£10,261.63
Manufacturers Standard Package
Unit Price without VAT:£20.52326
Unit Price with VAT:£24.62791