
M39003/03-0384 | |
|---|---|
DigiKey Part Number | M39003/03-0384-ND |
Manufacturer | |
Manufacturer Product Number | M39003/03-0384 |
Description | CAP TANT 27UF 10% 50V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 27 µF Hermetically Sealed Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/03-0384 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.289" Dia x 0.686" L (7.34mm x 17.42mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | High Reliability | |
Failure Rate | R (0.01%) | |
Grade | Military | |
Qualification | MIL-PRF-39003/3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £21.26000 | £21.26 |
| 10 | £17.22600 | £172.26 |
| 50 | £15.61420 | £780.71 |
| 100 | £15.11480 | £1,511.48 |
| 500 | £14.26896 | £7,134.48 |
| Unit Price without VAT: | £21.26000 |
|---|---|
| Unit Price with VAT: | £25.51200 |

