Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M39003/03-0169/TR | |
|---|---|
DigiKey Part Number | M39003/03-0169/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M39003/03-0169/TR |
Description | CAP TANT 33UF 20% 35V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 33 µF Hermetically Sealed Tantalum Capacitors 35 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/03-0169/TR Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.289" Dia x 0.686" L (7.34mm x 17.42mm) |
Packaging Tape & Reel (TR) | Manufacturer Size Code C |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate M (1%) |
Tolerance ±20% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/3 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/03-0169 | Vishay Sprague | 0 | M39003/03-0169-ND | £10.68850 | Parametric Equivalent |
| M39003/03-0169/HSD | Vishay Sprague | 0 | M39003/03-0169/HSD-ND | £10.77700 | Parametric Equivalent |
| M39003/03-0169H | Vishay Sprague | 0 | M39003/03-0169H-ND | £10.68850 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £9.08902 | £4,544.51 |
| Unit Price without VAT: | £9.08902 |
|---|---|
| Unit Price with VAT: | £10.90682 |

