Parametric Equivalent

M39003/01-7077/99 | |
|---|---|
DigiKey Part Number | M39003/01-7077/99-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-7077/99 |
Description | CAP TANT 10UF 5% 20V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 10 µF Hermetically Sealed Tantalum Capacitors 20 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-7077/99 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | 20 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.185" Dia x 0.474" L (4.70mm x 12.04mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | High Reliability | |
Failure Rate | C (0.01%) | |
Grade | Military | |
Qualification | MIL-PRF-39003/1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £10.21790 | £1,021.79 |
| Unit Price without VAT: | £10.21790 |
|---|---|
| Unit Price with VAT: | £12.26148 |

