
HE5A112M125BZS | |
|---|---|
DigiKey Part Number | 1129-HE5A112M125BZS-ND |
Manufacturer | |
Manufacturer Product Number | HE5A112M125BZS |
Description | CAP TANT 1100UF 20% 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.1 mF Hermetically Sealed Tantalum Capacitors 125 V Radial 100mOhm @ 1kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 125 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 100mOhm @ 1kHz | |
Operating Temperature | -55°C ~ 85°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 1.400" Dia (35.56mm) | |
Height - Seated (Max) | 0.365" (9.28mm) | |
Lead Spacing | 0.402" (10.20mm) | |
Manufacturer Size Code | - | |
Ratings | - | |
Features | Wet Tantalum | |
Failure Rate | Z (Non-ER) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £478.15000 | £478.15 |
| Unit Price without VAT: | £478.15000 |
|---|---|
| Unit Price with VAT: | £573.78000 |

